Part Details for SI8285BC-ISR by Silicon Laboratories Inc
Overview of SI8285BC-ISR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SI8285BC-ISR
SI8285BC-ISR CAD Models
SI8285BC-ISR Part Data Attributes
|
SI8285BC-ISR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8285BC-ISR
Silicon Laboratories Inc
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SI8285BC-ISR
This table gives cross-reference parts and alternative options found for SI8285BC-ISR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8285BC-ISR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8285BC-ISR | Half Bridge Based IGBT/MOSFET Driver, 5.5A, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8285BC-ISR vs SI8285BC-ISR |
SI8285BC-IS | Half Bridge Based IGBT/MOSFET Driver, 5.5A, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8285BC-ISR vs SI8285BC-IS |
SI8285BC-IS | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8285BC-ISR vs SI8285BC-IS |