SI8285BC-ISR
vs
SI8285BC-ISR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Silicon Labs
|
Skyworks
|
Interface IC Type |
HALF BRIDGE BASED IGBT/MOSFET DRIVER
|
HALF BRIDGE BASED IGBT/MOSFET DRIVER
|
Moisture Sensitivity Level |
3
|
3
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOIC-16
|
High Side Driver |
|
NO
|
JESD-30 Code |
|
R-PDSO-G16
|
Length |
|
10.3 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
PUSH-PULL
|
Output Peak Current Limit-Nom |
|
5.5 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Seated Height-Max |
|
2.65 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
5 V
|
Supply Voltage1-Max |
|
30 V
|
Supply Voltage1-Min |
|
10 V
|
Supply Voltage1-Nom |
|
15 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
0.05 µs
|
Turn-on Time |
|
0.05 µs
|
Width |
|
7.5 mm
|
|
|
|
Compare SI8285BC-ISR with alternatives
Compare SI8285BC-ISR with alternatives