-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based IGBT/MOSFET Driver, 5.5A, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5053-ND
|
DigiKey | DGT ISO 3.75KV 1CH GT DVR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
26 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
634-SI8285BC-IS
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver with feature-rich integrated dc-dc RoHS: Compliant | 0 |
|
$2.3700 / $4.0000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8285BC-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8285BC-IS
Skyworks Solutions Inc
Half Bridge Based IGBT/MOSFET Driver, 5.5A, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 10 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SI8285BC-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8285BC-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8285BC-ISR | Half Bridge Based IGBT/MOSFET Driver, 5.5A, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8285BC-IS vs SI8285BC-ISR |
SI8285BC-IS | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8285BC-IS vs SI8285BC-IS |
SI8285BC-ISR | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8285BC-IS vs SI8285BC-ISR |