Part Details for SI8285CD-AS by Silicon Laboratories Inc
Overview of SI8285CD-AS by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SI8285CD-AS
SI8285CD-AS CAD Models
SI8285CD-AS Part Data Attributes
|
SI8285CD-AS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8285CD-AS
Silicon Laboratories Inc
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
Alternate Parts for SI8285CD-AS
This table gives cross-reference parts and alternative options found for SI8285CD-AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8285CD-AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8285CD-ASR | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8285CD-AS vs SI8285CD-ASR |