Part Details for SI8285CC-IS by Skyworks Solutions Inc
Overview of SI8285CC-IS by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI8285CC-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5055-ND
|
DigiKey | DGT ISO 3.75KV 1CH GT DVR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
457 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
634-SI8285CC-IS
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver with split output and Miller clamp RoHS: Compliant | 0 |
|
$2.3600 / $4.0000 | Order Now |
Part Details for SI8285CC-IS
SI8285CC-IS CAD Models
SI8285CC-IS Part Data Attributes
|
SI8285CC-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8285CC-IS
Skyworks Solutions Inc
Half Bridge Based IGBT/MOSFET Driver, 5.5A, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 13.2 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 7.5 mm |
Alternate Parts for SI8285CC-IS
This table gives cross-reference parts and alternative options found for SI8285CC-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8285CC-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8285CC-ISR | Half Bridge Based IGBT/MOSFET Driver, 5.5A, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8285CC-IS vs SI8285CC-ISR |
SI8285CC-IS | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8285CC-IS vs SI8285CC-IS |
SI8285CC-ISR | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8285CC-IS vs SI8285CC-ISR |