PPC7448VS867ND
Description: 32-BIT, 867MHz, RISC PROCESSOR, CLGA360

Overview of PPC7448VS867ND by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PPC7448VS867ND by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPC7448VS867ND by NXP Semiconductors

PPC7448VS867ND
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LGA,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
867 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CBGA-N360
Length
25 mm
Low Power Mode
YES
Number of Terminals
360
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
LGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Speed
867 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. PPC7448VS867ND
    NXP Semiconductors
    32-BIT, 867MHz, RISC PROCESSOR, CLGA360
    VS

Alternate Parts for PPC7448VS867ND

This table gives cross-reference parts and alternative options found for PPC7448VS867ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC7448VS867ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPC7448VS867NC 32-BIT, 867MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 Freescale Semiconductor PPC7448VS867ND vs PPC7448VS867NC
MC7448VU867ND 32-Bit Power Architecture MPU, 867MHz, 1MB L2, AltiVec, MPX/60x Bus Freescale Semiconductor PPC7448VS867ND vs MC7448VU867ND
PPC7448HX867NC 32-BIT, 867MHz, RISC PROCESSOR, CBGA360 NXP Semiconductors PPC7448VS867ND vs PPC7448HX867NC
PPC7448HX867ND 32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor PPC7448VS867ND vs PPC7448HX867ND
PPC7448VS867ND 32-BIT, 867MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 Freescale Semiconductor PPC7448VS867ND vs PPC7448VS867ND
MC7448VU867ND 32-BIT, 867MHz, RISC PROCESSOR, CLGA360 NXP Semiconductors PPC7448VS867ND vs MC7448VU867ND
PPC7448HX867ND 32-BIT, 867MHz, RISC PROCESSOR, CBGA360 NXP Semiconductors PPC7448VS867ND vs PPC7448HX867ND
PPC7448VU867NC 32-BIT, 867MHz, RISC PROCESSOR, CLGA360 NXP Semiconductors PPC7448VS867ND vs PPC7448VU867NC
PPC7448VU867ND 32-BIT, 867MHz, RISC PROCESSOR, CLGA360 NXP Semiconductors PPC7448VS867ND vs PPC7448VU867ND
PPC7448VU867NC 32-BIT, 867MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 Freescale Semiconductor PPC7448VS867ND vs PPC7448VU867NC
Part Number Description Manufacturer Compare
TSXC750AVGSU/T10LH RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CGA-360 Thales Group PPC7448VS867ND vs TSXC750AVGSU/T10LH
PC755CMZFU300LE RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360, 25 X 25 MM, FLIP-CHIP, PLASTIC, BGA-360 Atmel Corporation PPC7448VS867ND vs PC755CMZFU300LE
TSPC750AMGSB/T12LH RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CGA-360 Thales Group PPC7448VS867ND vs TSPC750AMGSB/T12LH
MPC8541VTAJFX 32-BIT, 1420MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 Freescale Semiconductor PPC7448VS867ND vs MPC8541VTAJFX
MPC755BPX400TD 32-BIT, 400MHz, RISC PROCESSOR, PBGA360, PLASTIC, BGA-360 Motorola Mobility LLC PPC7448VS867ND vs MPC755BPX400TD
PC7448VSH1250ND RISC Microprocessor, 32-Bit, 1250MHz, CMOS, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, CERAMIC, ROHS COMPLIANT, BGA-360 Teledyne e2v PPC7448VS867ND vs PC7448VSH1250ND
TSPC750AMGSB/Q10LE RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CGA-360 Thales Group PPC7448VS867ND vs TSPC750AMGSB/Q10LE
PC7447VGU1000LB RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation PPC7448VS867ND vs PC7447VGU1000LB
PC7447VGU733NB RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Teledyne e2v PPC7448VS867ND vs PC7447VGU733NB
XC7445ARX867LG 32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 Freescale Semiconductor PPC7448VS867ND vs XC7445ARX867LG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC7448VS867ND by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC7448VS867ND by NXP Semiconductors

  • Please alert me when PPC7448VS867ND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPC7448VS867ND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC7448VS867ND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPC7448VS867ND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC7448VS867ND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC7448VS867ND by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: