Microcontrollers and Processors
TSPC750AMGSB/T12LH
Description: RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CGA-360

Overview of TSPC750AMGSB/T12LH by Thales Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TSPC750AMGSB/T12LH by Thales Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSPC750AMGSB/T12LH by Thales Group

TSPC750AMGSB/T12LH
Thales Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
Part Package Code
CGA
Package Description
,
Pin Count
360
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
83.3 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B360
Low Power Mode
YES
Number of Terminals
360
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Speed
266 MHz
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
BALL
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TSPC750AMGSB/T12LH
    Thales Group
    RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CGA-360
    VS

Alternate Parts for TSPC750AMGSB/T12LH

This table gives cross-reference parts and alternative options found for TSPC750AMGSB/T12LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC750AMGSB/T12LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSPC750AVGSB/Q12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, CGA-360 Atmel Corporation TSPC750AMGSB/T12LH vs TSPC750AVGSB/Q12LE
TSPC750AVGSB/T12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CGA-360 Thales Group TSPC750AMGSB/T12LH vs TSPC750AVGSB/T12LE
TSPC750AVGSU12LH RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation TSPC750AMGSB/T12LH vs TSPC750AVGSU12LH
TSXPC750AVGSB/T12LH RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, CGA-360 Atmel Corporation TSPC750AMGSB/T12LH vs TSXPC750AVGSB/T12LH
TSXPC750AMGS12LH RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation TSPC750AMGSB/T12LH vs TSXPC750AMGS12LH
TSXPC750AVGSU12LH RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation TSPC750AMGSB/T12LH vs TSXPC750AVGSU12LH
TSXPC750AVGSU/T12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation TSPC750AMGSB/T12LH vs TSXPC750AVGSU/T12LE
TSPC750AMGSB/Q12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Teledyne e2v TSPC750AMGSB/T12LH vs TSPC750AMGSB/Q12LE
TSXPC750AVGSU/T12LH RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation TSPC750AMGSB/T12LH vs TSXPC750AVGSU/T12LH
TSPC750AMGSU12LH RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CGA-360 Thales Group TSPC750AMGSB/T12LH vs TSPC750AMGSU12LH
Part Number Description Manufacturer Compare
IBM25PPC750L-GB500A2R RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 IBM TSPC750AMGSB/T12LH vs IBM25PPC750L-GB500A2R
MPC8541EPXAJEX 32-BIT, 1420MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 Freescale Semiconductor TSPC750AMGSB/T12LH vs MPC8541EPXAJEX
XPC750PRX233LX 32-BIT, 233MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Freescale Semiconductor TSPC750AMGSB/T12LH vs XPC750PRX233LX
TSPC750AMGS10LE RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CGA-360 Thales Group TSPC750AMGSB/T12LH vs TSPC750AMGS10LE
TSPC750AVGU/T10LE RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 Thales Group TSPC750AMGSB/T12LH vs TSPC750AVGU/T10LE
PPC7448HX1250NC 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor TSPC750AMGSB/T12LH vs PPC7448HX1250NC
PCX7448VSH1267ND RISC Microprocessor, 32-Bit, 1267MHz, CMOS, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, CERAMIC, ROHS COMPLIANT, BGA-360 Teledyne e2v TSPC750AMGSB/T12LH vs PCX7448VSH1267ND
PC755BMGHU350LE RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 Atmel Corporation TSPC750AMGSB/T12LH vs PC755BMGHU350LE
PC7410MGHU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 Atmel Corporation TSPC750AMGSB/T12LH vs PC7410MGHU450LE
PC755BMZFU350LE RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-360 Thales Group TSPC750AMGSB/T12LH vs PC755BMZFU350LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSPC750AMGSB/T12LH by Thales Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSPC750AMGSB/T12LH by Thales Group

  • Please alert me when TSPC750AMGSB/T12LH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSPC750AMGSB/T12LH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSPC750AMGSB/T12LH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSPC750AMGSB/T12LH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSPC750AMGSB/T12LH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSPC750AMGSB/T12LH by Thales Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: