Filter Your Search
1 - 2 of 2 results
|
PPC7448VS867ND
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 867 MHz | 867 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.05 V | 950 mV | OTHER | S-CBGA-N360 | Not Qualified | 105 °C | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | LGA | LGA, | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
PPC7448VS867ND
NXP Semiconductors
|
Check for Price | Active | 32 | 867 MHz | 867 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.05 V | 950 mV | OTHER | S-CBGA-N360 | Not Qualified | 105 °C | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | LGA, | unknown | 3A991.A.2 | 8542.31.00.01 |