Part Details for PPC7448VS867NC by Freescale Semiconductor
Overview of PPC7448VS867NC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC7448VS867NC
PPC7448VS867NC CAD Models
PPC7448VS867NC Part Data Attributes
|
PPC7448VS867NC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PPC7448VS867NC
Freescale Semiconductor
32-BIT, 867MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LGA | |
Package Description | LGA, | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 867 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CBGA-N360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Speed | 867 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC7448VS867NC
This table gives cross-reference parts and alternative options found for PPC7448VS867NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC7448VS867NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PPC7448HX867ND | Freescale Semiconductor | Check for Price | 32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | PPC7448VS867NC vs PPC7448HX867ND |
PPC7448VS867NC | NXP Semiconductors | Check for Price | 32-BIT, 867MHz, RISC PROCESSOR, CLGA360 | PPC7448VS867NC vs PPC7448VS867NC |
MC7448VS867ND | Freescale Semiconductor | Check for Price | 32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | PPC7448VS867NC vs MC7448VS867ND |
MC7448VU867NC | Freescale Semiconductor | Check for Price | 32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | PPC7448VS867NC vs MC7448VU867NC |
PPC7448VS867ND | NXP Semiconductors | Check for Price | 32-BIT, 867MHz, RISC PROCESSOR, CLGA360 | PPC7448VS867NC vs PPC7448VS867ND |
PPC7448HX867NC | Freescale Semiconductor | Check for Price | 32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | PPC7448VS867NC vs PPC7448HX867NC |
MC7448HX867ND | Freescale Semiconductor | Check for Price | 32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | PPC7448VS867NC vs MC7448HX867ND |
PPC7448HX867NC | NXP Semiconductors | Check for Price | 32-BIT, 867MHz, RISC PROCESSOR, CBGA360 | PPC7448VS867NC vs PPC7448HX867NC |
PPC7448VS867ND | Freescale Semiconductor | Check for Price | 32-BIT, 867MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | PPC7448VS867NC vs PPC7448VS867ND |
MC7448VU867ND | Freescale Semiconductor | Check for Price | 32-Bit Power Architecture MPU, 867MHz, 1MB L2, AltiVec, MPX/60x Bus | PPC7448VS867NC vs MC7448VU867ND |