Part Details for PE-5763MT by Pulse Electronics Corporation
Overview of PE-5763MT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PE-5763MT
PE-5763MT CAD Models
PE-5763MT Part Data Attributes:
|
PE-5763MT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-5763MT
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 4 V-us | |
Isolation Voltage | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 200 µH | |
Pulse Rise Time-Max | 3.5 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 |
Alternate Parts for PE-5763MT
This table gives cross-reference parts and alternative options found for PE-5763MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-5763MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5004 | Datacom Transformer, 1000 BASE-T Application(s), 1:1 | Pulse Electronics Corporation | PE-5763MT vs H5004 |
H5062T | Datacom Transformer, ETHERNET Application(s), 1:1; 1:1 | Pulse Electronics Corporation | PE-5763MT vs H5062T |
H1267 | Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1:1, CHIP | Pulse Electronics Corporation | PE-5763MT vs H1267 |
H1267T | Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1:1, CHIP | Pulse Electronics Corporation | PE-5763MT vs H1267T |
HS00-99540LFTR | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | PE-5763MT vs HS00-99540LFTR |
S558-1287-00 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 2CT:1; 1:1:1 | Bel Fuse | PE-5763MT vs S558-1287-00 |
PE-65459 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT | Pulse Electronics Corporation | PE-5763MT vs PE-65459 |
H5062NL | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | PE-5763MT vs H5062NL |
HS00-00096LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | PE-5763MT vs HS00-00096LFTR |
PE-5762M | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | PE-5763MT vs PE-5762M |