PE-5763MT vs H5062NL feature comparison

PE-5763MT Pulse Electronics Corporation

Buy Now Datasheet

H5062NL Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
ET Product-Min 4 V-us
Isolation Voltage 1500 V 1500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TUBE
Primary Inductance 200 µH 350 µH
Pulse Rise Time-Max 3.5 ns
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1:1 1:1; 1:1
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 6 Weeks, 3 Days
Additional Feature HEIGHT DIMENSION INCLUDE TERMINALS ALSO
Approvals UL
Height 5.51 mm
Insertion Loss 1 dB
Length 17.53 mm
Number of Primary Winding 4
Operating Frequency-Max 125000 kHz
Operating Frequency-Min 100 kHz
Width 12.2 mm

Compare PE-5763MT with alternatives

Compare H5062NL with alternatives