Part Details for HS00-00096LFTR by TT Electronics Resistors
Overview of HS00-00096LFTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for HS00-00096LFTR
HS00-00096LFTR CAD Models
HS00-00096LFTR Part Data Attributes:
|
HS00-00096LFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HS00-00096LFTR
TT Electronics Resistors
Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE AVAILABLE | |
Application | ETHERNET | |
Height | 5.95 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 17.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 15.24 mm |
Alternate Parts for HS00-00096LFTR
This table gives cross-reference parts and alternative options found for HS00-00096LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS00-00096LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS00-00096LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HS00-00096LFTR vs HS00-00096LF |
HS00-00096LFTR | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HS00-00096LFTR vs HS00-00096LFTR |