PE-5763MT vs HS00-99540LFTR feature comparison

PE-5763MT Pulse Electronics Corporation

Buy Now Datasheet

HS00-99540LFTR TT electronics / BI Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP BI TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE ETHERNET
ET Product-Min 4 V-us
Isolation Voltage 1500 V 1500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TAPE & REEL
Primary Inductance 200 µH 350 µH
Pulse Rise Time-Max 3.5 ns
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1:1 1CT:1CT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature COMMON MODE CHOKE AVAILABLE
Height 5.72 mm
JESD-609 Code e3
Length 17.78 mm
Terminal Finish Matte Tin (Sn)
Width 15.24 mm

Compare PE-5763MT with alternatives

Compare HS00-99540LFTR with alternatives