Part Details for S558-1287-00 by Bel Fuse
Overview of S558-1287-00 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for S558-1287-00
S558-1287-00 CAD Models
S558-1287-00 Part Data Attributes:
|
S558-1287-00
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-1287-00
Bel Fuse
Datacom Transformer, LAN; 10/100 BASE-T Application(s), 2CT:1; 1:1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | LAN; 10/100 BASE-T | |
Approvals | IEEE | |
Height | 8.89 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2CT:1; 1:1:1 | |
Width | 11.81 mm |
Alternate Parts for S558-1287-00
This table gives cross-reference parts and alternative options found for S558-1287-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S558-1287-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5004 | Datacom Transformer, 1000 BASE-T Application(s), 1:1 | Pulse Electronics Corporation | S558-1287-00 vs H5004 |
H5062T | Datacom Transformer, ETHERNET Application(s), 1:1; 1:1 | Pulse Electronics Corporation | S558-1287-00 vs H5062T |
H1267 | Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1:1, CHIP | Pulse Electronics Corporation | S558-1287-00 vs H1267 |
H1267T | Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1:1, CHIP | Pulse Electronics Corporation | S558-1287-00 vs H1267T |
HS00-99540LFTR | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | S558-1287-00 vs HS00-99540LFTR |
PE-65459 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT | Pulse Electronics Corporation | S558-1287-00 vs PE-65459 |
H5062NL | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | S558-1287-00 vs H5062NL |
HS00-00096LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | S558-1287-00 vs HS00-00096LFTR |
PE-5762M | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | S558-1287-00 vs PE-5762M |
PE-5769MT | Pulse Transformer, GENERAL PURPOSE Application(s), 2:1:1 | Pulse Electronics Corporation | S558-1287-00 vs PE-5769MT |