PE-5763MT vs H1267T feature comparison

PE-5763MT Pulse Electronics Corporation

Buy Now Datasheet

H1267T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE 10/100 BASE-T; ETHERNET
ET Product-Min 4 V-us
Isolation Voltage 1500 V 1500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TUBE
Primary Inductance 200 µH 350 µH
Pulse Rise Time-Max 3.5 ns
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1:1 1:1
Base Number Matches 1 1
Package Description CHIP
Height 5.51 mm
Length 17.53 mm
Width 12.2 mm

Compare PE-5763MT with alternatives

Compare H1267T with alternatives