Part Details for AP9B104L-15VI by Integrated Silicon Solution Inc
Overview of AP9B104L-15VI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for AP9B104L-15VI
AP9B104L-15VI CAD Models
AP9B104L-15VI Part Data Attributes
|
AP9B104L-15VI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AP9B104L-15VI
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTOS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J44 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for AP9B104L-15VI
This table gives cross-reference parts and alternative options found for AP9B104L-15VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP9B104L-15VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65WV6416DBLL-45BLA3 | Standard SRAM, 64KX16, 45ns, CMOS, PBGA48, 8 X 6 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | AP9B104L-15VI vs IS65WV6416DBLL-45BLA3 |
CY14B101KA-ZS20XIT | Non-Volatile SRAM, 128KX8, 20ns, CMOS, PDSO44, ROHS COMPLIANT, TSSOP2-44 | Cypress Semiconductor | AP9B104L-15VI vs CY14B101KA-ZS20XIT |
K6L1016C3B-RF10 | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | AP9B104L-15VI vs K6L1016C3B-RF10 |
IS62V6416LL-12KI | Standard SRAM, 128KX8, 120ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | AP9B104L-15VI vs IS62V6416LL-12KI |
IS62UT6416LL-55H | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | AP9B104L-15VI vs IS62UT6416LL-55H |
M5M51016ATP-85L | Standard SRAM, 128KX8, 85ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | AP9B104L-15VI vs M5M51016ATP-85L |
KM616V1002CF-150 | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | AP9B104L-15VI vs KM616V1002CF-150 |
SRM20W117SLTX2 | 64KX16 STANDARD SRAM, 120ns, PDSO44, PLASTIC, TSOP2-44 | Epson Electronics America Inc | AP9B104L-15VI vs SRM20W117SLTX2 |
KM6161002CLT-150 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | AP9B104L-15VI vs KM6161002CLT-150 |
K6L1016C3B-RB550 | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | AP9B104L-15VI vs K6L1016C3B-RB550 |