Part Details for NVMFS5C404NT3G by onsemi
Overview of NVMFS5C404NT3G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C404NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFS5C404NT3G-ND
|
DigiKey | MOSFET N-CH 40V 53A/378A 5DFN Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3673 | Buy Now |
DISTI #
NVMFS5C404NT3G
|
Avnet Americas | Trans MOSFET N-CH 40V 53A 8-Pin SO-FL T/R - Tape and Reel (Alt: NVMFS5C404NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C404NT3G
|
Avnet Americas | Trans MOSFET N-CH 40V 53A 8-Pin SO-FL T/R - Tape and Reel (Alt: NVMFS5C404NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C404NT3G
|
Avnet Silica | (Alt: NVMFS5C404NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NVMFS5C404NT3G
NVMFS5C404NT3G CAD Models
NVMFS5C404NT3G Part Data Attributes:
|
NVMFS5C404NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C404NT3G
onsemi
Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL.5000 / Tape & Reel. Pb-Free, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 907 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 378 A | |
Drain-source On Resistance-Max | 0.0007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 120 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMFS5C404NT3G
This table gives cross-reference parts and alternative options found for NVMFS5C404NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C404NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C404NWFT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NT3G vs NVMFS5C404NWFT1G |
NVMFS5C404NWFT3G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 5000 / Tape & Reel. Pb-Free, Wettable Flanks, 5000-REEL | onsemi | NVMFS5C404NT3G vs NVMFS5C404NWFT3G |
NVMFS5C404NLAFT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ TrenchFet 40V N-ch Trench 6 HEFET, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NT3G vs NVMFS5C404NLAFT1G |
NVMFS5C404NWFAFT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL, WF, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NT3G vs NVMFS5C404NWFAFT1G |
NVMFS5C404NAFT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NT3G vs NVMFS5C404NAFT1G |
NVMFS5C404NLT3G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 5000 / Tape & Reel., 5000-REEL, Automotive Qualified | onsemi | NVMFS5C404NT3G vs NVMFS5C404NLT3G |
NVMFS5C404NLT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NT3G vs NVMFS5C404NLT1G |