-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL, WF, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1111
|
Newark | T6 40V Hefet/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C404NWFAFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7000 | Buy Now |
DISTI #
98AC2130
|
Newark | T6 40V Hefet Rohs Compliant: Yes |Onsemi NVMFS5C404NWFAFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7200 / $3.0400 | Buy Now |
DISTI #
488-NVMFS5C404NWFAFT1GCT-ND
|
DigiKey | MOSFET N-CH 40V 53A/378A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$2.6384 / $5.4200 | Buy Now |
DISTI #
NVMFS5C404NWFAFT1G
|
Avnet Americas | ONSNVMFS5C404NWFAFT1G - Tape and Reel (Alt: NVMFS5C404NWFAFT1G) RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$3.2612 / $3.8924 | Buy Now |
DISTI #
NVMFS5C404NWFAFT1G
|
Avnet Americas | ONSNVMFS5C404NWFAFT1G - Tape and Reel (Alt: NVMFS5C404NWFAFT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$2.7135 / $3.0375 | Buy Now |
DISTI #
NVMFS5C404NWFAFT1G
|
Avnet Americas | ONSNVMFS5C404NWFAFT1G - Tape and Reel (Alt: NVMFS5C404NWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$2.7135 / $3.0375 | Buy Now |
DISTI #
NVMFS5C404NWFAFT1G
|
Avnet Americas | ONSNVMFS5C404NWFAFT1G - Tape and Reel (Alt: NVMFS5C404NWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$2.7135 / $3.0375 | Buy Now |
DISTI #
863-NVMFS5C404NFT1G
|
Mouser Electronics | MOSFET T6 40V HEFET RoHS: Compliant | 0 |
|
$2.5700 / $5.4200 | Order Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 378A I(D), 40V, 0.0007OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 12000 |
|
$1.5540 / $4.4400 | Buy Now |
DISTI #
NVMFS5C404NWFAFT1G
|
Avnet Americas | ONSNVMFS5C404NWFAFT1G - Tape and Reel (Alt: NVMFS5C404NWFAFT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$2.7135 / $3.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C404NWFAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C404NWFAFT1G
onsemi
Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL, WF, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 507BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Date Of Intro | 2017-02-23 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 907 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 378 A | |
Drain-source On Resistance-Max | 0.0007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 120 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C404NWFAFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C404NWFAFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C404NAFT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NWFAFT1G vs NVMFS5C404NAFT1G |
NVMFS5C404NLWFT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NWFAFT1G vs NVMFS5C404NLWFT1G |
NVMFS5C404NLWFAFT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ TrenchFet 40V N-ch Trench 6 HEFET WF, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NWFAFT1G vs NVMFS5C404NLWFAFT1G |
NVMFS5C404NLAFT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ TrenchFet 40V N-ch Trench 6 HEFET, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NWFAFT1G vs NVMFS5C404NLAFT1G |