-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ TrenchFet 40V N-ch Trench 6 HEFET, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0084
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Dfn, Transistor Polarity:N Channel, Continuous Drain Current Id:370A, Drain Source Voltage Vds:40V, On Resistance Rds(On):520Μohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Dissipationrohs Compliant: Yes |Onsemi NVMFS5C404NLAFT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1200 / $4.1000 | Buy Now |
DISTI #
NVMFS5C404NLAFT1GOSCT-ND
|
DigiKey | MOSFET N-CH 40V 370A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9162 / $3.9400 | Buy Now |
DISTI #
NVMFS5C404NLAFT1G
|
Avnet Americas | MOS Power Transistors LV (=< 40V) - Tape and Reel (Alt: NVMFS5C404NLAFT1G) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$1.9707 / $2.2060 | Buy Now |
DISTI #
863-NVMFS5C404NLFT1G
|
Mouser Electronics | MOSFET T6 40V HEFET | 0 |
|
$1.9100 / $3.9400 | Order Now |
|
Future Electronics | MOSFET T6 40V HEFET RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
NVMFS5C404NLAFT1G
|
Avnet Silica | MOS Power Transistors LV (=< 40V) (Alt: NVMFS5C404NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5C404NLAFT1G
|
EBV Elektronik | MOS Power Transistors LV (=< 40V) (Alt: NVMFS5C404NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 40V 370A 5DFN / N-Channel 40 V 370A (Tc) 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) | 56333 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C404NLAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C404NLAFT1G
onsemi
Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ TrenchFet 40V N-ch Trench 6 HEFET, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 506EZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 62 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 907 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 370 A | |
Drain-source On Resistance-Max | 0.001 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 79.8 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C404NLAFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C404NLAFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C404NLT3G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 5000 / Tape & Reel., 5000-REEL, Automotive Qualified | onsemi | NVMFS5C404NLAFT1G vs NVMFS5C404NLT3G |
NVMFS5C404NAFT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLAFT1G vs NVMFS5C404NAFT1G |
NVMFS5C404NLWFAFT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ TrenchFet 40V N-ch Trench 6 HEFET WF, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLAFT1G vs NVMFS5C404NLWFAFT1G |
NVMFS5C404NT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel, 1500-REEL | onsemi | NVMFS5C404NLAFT1G vs NVMFS5C404NT1G |
NVMFS5C404NWFAFT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL, WF, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLAFT1G vs NVMFS5C404NWFAFT1G |
NVMFS5C404NWFT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLAFT1G vs NVMFS5C404NWFT1G |
NVMFS5C404NLWFT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLAFT1G vs NVMFS5C404NLWFT1G |
NVMFS5C404NWFT3G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 5000 / Tape & Reel. Pb-Free, Wettable Flanks, 5000-REEL | onsemi | NVMFS5C404NLAFT1G vs NVMFS5C404NWFT3G |