Filter Your Search
1 - 1 of 1 results
|
NVMFS5C404NT3G
onsemi
|
Check for Price | Yes | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 378 A | 0.7 mΩ | 907 mJ | 120 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 900 A | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ON SEMICONDUCTOR | SMALL OUTLINE, R-PDSO-F5 | 488AA | not_compliant | EAR99 | onsemi |