NVMFS5C404NT3G vs NVMFS5C404NLT3G feature comparison

NVMFS5C404NT3G onsemi

Buy Now Datasheet

NVMFS5C404NLT3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description SMALL OUTLINE, R-PDSO-F5 ,
Manufacturer Package Code 488AA 506EZ
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi onsemi
Avalanche Energy Rating (Eas) 907 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 40 V
Drain Current-Max (ID) 378 A 352 A
Drain-source On Resistance-Max 0.0007 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 120 pF
JESD-30 Code R-PDSO-F5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W 200 W
Pulsed Drain Current-Max (IDM) 900 A
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON
Base Number Matches 1 1
Factory Lead Time 68 Weeks

Compare NVMFS5C404NT3G with alternatives

Compare NVMFS5C404NLT3G with alternatives