Part Details for NVMFS5C404NLT3G by onsemi
Overview of NVMFS5C404NLT3G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C404NLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0365
|
Newark | T6-40V N 0.67 Mohms Ll/ Reel |Onsemi NVMFS5C404NLT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 | Buy Now |
DISTI #
NVMFS5C404NLT3G-ND
|
DigiKey | MOSFET N-CH 40V 49A/352A 5DFN Min Qty: 5000 Lead time: 46 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.7170 | Buy Now |
DISTI #
NVMFS5C404NLT3G
|
Avnet Americas | Trans MOSFET N-CH 40V 352A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C404NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C404NLT3G
|
Avnet Silica | Trans MOSFET N-CH 40V 352A 5-Pin DFN T/R (Alt: NVMFS5C404NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5C404NLT3G
|
EBV Elektronik | Trans MOSFET N-CH 40V 352A 5-Pin DFN T/R (Alt: NVMFS5C404NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 48 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMFS5C404NLT3G
NVMFS5C404NLT3G CAD Models
NVMFS5C404NLT3G Part Data Attributes
|
NVMFS5C404NLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C404NLT3G
onsemi
Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 5000 / Tape & Reel., 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Manufacturer Package Code | 506EZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 352 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVMFS5C404NLT3G
This table gives cross-reference parts and alternative options found for NVMFS5C404NLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C404NLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C404NAFT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLT3G vs NVMFS5C404NAFT1G |
NVMFS5C404NLAFT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ TrenchFet 40V N-ch Trench 6 HEFET, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLT3G vs NVMFS5C404NLAFT1G |
NVMFS5C404NLWFAFT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ TrenchFet 40V N-ch Trench 6 HEFET WF, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLT3G vs NVMFS5C404NLWFAFT1G |
NVMFS5C404NT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel, 1500-REEL | onsemi | NVMFS5C404NLT3G vs NVMFS5C404NT1G |
NVMFS5C404NWFAFT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL, WF, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLT3G vs NVMFS5C404NWFAFT1G |
NVMFS5C404NWFT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLT3G vs NVMFS5C404NWFT1G |
NVMFS5C404NLWFT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLT3G vs NVMFS5C404NLWFT1G |
NVMFS5C404NWFT3G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 5000 / Tape & Reel. Pb-Free, Wettable Flanks, 5000-REEL | onsemi | NVMFS5C404NLT3G vs NVMFS5C404NWFT3G |