Part Details for MPY534SH2 by Texas Instruments
Overview of MPY534SH2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part Details for MPY534SH2
MPY534SH2 CAD Models
MPY534SH2 Part Data Attributes:
|
MPY534SH2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPY534SH2
Texas Instruments
Precision Analog Multiplier 14-CDIP SB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SMT | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 3 MHz | |
JESD-30 Code | O-MBCY-W10 | |
Length | 18.545 mm | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MPY534SH2
This table gives cross-reference parts and alternative options found for MPY534SH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY534SH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD534JH/+ | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | MPY534SH2 vs AD534JH/+ |
MPY534LH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | MPY534SH2 vs MPY534LH1 |
MPY534JH3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | MPY534SH2 vs MPY534JH3 |
AD534TH/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | MPY534SH2 vs AD534TH/883B |
MPY534KH3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | MPY534SH2 vs MPY534KH3 |
AD534LH | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | MPY534SH2 vs AD534LH |
M38510/13902BIX | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, MBCY10, | Linfinity Microelectronics | MPY534SH2 vs M38510/13902BIX |
MPY534KH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | MPY534SH2 vs MPY534KH |
M38510/13901BIX | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, MBCY10, | Linfinity Microelectronics | MPY534SH2 vs M38510/13901BIX |
JM38510/13901BIA | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | MPY534SH2 vs JM38510/13901BIA |