Part Details for JM38510/13901BIA by Analog Devices Inc
Overview of JM38510/13901BIA by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/13901BIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM38510/13901BIA-ND
|
DigiKey | IC 534TH JAN MULTIPLIER Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$224.8000 | Buy Now |
|
Quest Components | 1 |
|
$187.5000 | Buy Now | |
|
Quest Components | 28 |
|
$225.0000 / $262.5000 | Buy Now | |
|
Quest Components | 3 |
|
$262.5000 | Buy Now | |
|
Quest Components | 3 |
|
$299.6425 / $308.4555 | Buy Now | |
|
Quest Components | 2 |
|
$300.0000 | Buy Now |
Part Details for JM38510/13901BIA
JM38510/13901BIA CAD Models
JM38510/13901BIA Part Data Attributes
|
JM38510/13901BIA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/13901BIA
Analog Devices Inc
IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | HERMETIC SEALED, METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/13901BIA
This table gives cross-reference parts and alternative options found for JM38510/13901BIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/13901BIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD534JH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | JM38510/13901BIA vs AD534JH |
M38510/13901BIX | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, MBCY10, | Linfinity Microelectronics | JM38510/13901BIA vs M38510/13901BIX |
MPY534LH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | JM38510/13901BIA vs MPY534LH |
AD534JHZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | JM38510/13901BIA vs AD534JHZ |
MPY534LH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | JM38510/13901BIA vs MPY534LH1 |
AD534KH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | JM38510/13901BIA vs AD534KH |
AD534LH | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | JM38510/13901BIA vs AD534LH |
MPY534JH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | JM38510/13901BIA vs MPY534JH |
MPY534KH3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | JM38510/13901BIA vs MPY534KH3 |
MPY534TH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | JM38510/13901BIA vs MPY534TH1 |