Part Details for M38510/13901BIX by Linfinity Microelectronics
Overview of M38510/13901BIX by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/13901BIX
M38510/13901BIX CAD Models
M38510/13901BIX Part Data Attributes
|
M38510/13901BIX
Linfinity Microelectronics
Buy Now
|
Compare Parts:
M38510/13901BIX
Linfinity Microelectronics
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, MBCY10,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M38510/13901BIX
This table gives cross-reference parts and alternative options found for M38510/13901BIX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/13901BIX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD534JH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | M38510/13901BIX vs AD534JH |
MPY534LH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | M38510/13901BIX vs MPY534LH |
AD534JHZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | M38510/13901BIX vs AD534JHZ |
MPY534LH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | M38510/13901BIX vs MPY534LH1 |
AD534KH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | M38510/13901BIX vs AD534KH |
AD534LH | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | M38510/13901BIX vs AD534LH |
MPY534JH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | M38510/13901BIX vs MPY534JH |
MPY534KH3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | M38510/13901BIX vs MPY534KH3 |
MPY534TH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | M38510/13901BIX vs MPY534TH1 |
MPY534KH2 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | M38510/13901BIX vs MPY534KH2 |