Part Details for AD534LH by Analog Devices Inc
Overview of AD534LH by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD534LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | ANALOG MULTIPLIER, 10 Pin, Metal, CAN | 1 |
|
$49.3545 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 10 Pin, Metal, CAN | 1 |
|
$145.3600 | Buy Now |
|
Rochester Electronics | AD534 - Internally Trimmed Precision Multiplier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3947 |
|
$145.5100 / $171.1800 | Buy Now |
Part Details for AD534LH
AD534LH CAD Models
AD534LH Part Data Attributes
|
AD534LH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD534LH
Analog Devices Inc
IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AD534LH
This table gives cross-reference parts and alternative options found for AD534LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD534LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD534JH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534LH vs AD534JH |
M38510/13901BIX | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, MBCY10, | Linfinity Microelectronics | AD534LH vs M38510/13901BIX |
MPY534LH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | AD534LH vs MPY534LH |
AD534JHZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534LH vs AD534JHZ |
MPY534LH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534LH vs MPY534LH1 |
AD534KH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534LH vs AD534KH |
MPY534JH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | AD534LH vs MPY534JH |
MPY534KH3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534LH vs MPY534KH3 |
MPY534TH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534LH vs MPY534TH1 |
MPY534KH2 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534LH vs MPY534KH2 |