Part Details for AD534TH/883B by Analog Devices Inc
Overview of AD534TH/883B by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD534TH/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD534TH/883B-ND
|
DigiKey | IC MULTIPLIER/DIVIDER TO-100-10 Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2331 In Stock |
|
$226.4800 | Buy Now |
DISTI #
AD534TH/883B-ND
|
DigiKey | IC MULTIPLIER/DIVIDER TO-100-10 Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V86:2349_06208340
|
Arrow Electronics | Analog Multiplier/Divider 4Bit 10-Pin TO-100 Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1918 | Americas - 1 |
|
$80.2600 / $102.5319 | Buy Now |
|
Analog Devices Inc | MULTIPLIER IC Min Qty: 1 Package Multiple: 1 | 42 |
|
$216.9300 / $361.5400 | Buy Now |
DISTI #
34002219
|
Verical | Analog Multiplier/Divider 4Bit 10-Pin TO-100 Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1918 | Americas - 1 |
|
$80.2600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | ANALOG MULTIPLIER, 10 Pin, Metal, CAN | 1 |
|
$117.0000 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 10 Pin, Metal, CAN | 2 |
|
$255.0975 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 10 Pin, Metal, CAN | 1 |
|
$405.8625 | Buy Now |
Part Details for AD534TH/883B
AD534TH/883B CAD Models
AD534TH/883B Part Data Attributes
|
AD534TH/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD534TH/883B
Analog Devices Inc
Internally Trimmed Precision IC Multiplier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD534TH/883B
This table gives cross-reference parts and alternative options found for AD534TH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD534TH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD534JH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534TH/883B vs AD534JH |
M38510/13901BIX | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, MBCY10, | Linfinity Microelectronics | AD534TH/883B vs M38510/13901BIX |
MPY534LH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | AD534TH/883B vs MPY534LH |
AD534JHZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534TH/883B vs AD534JHZ |
MPY534LH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534TH/883B vs MPY534LH1 |
AD534KH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534TH/883B vs AD534KH |
AD534LH | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD534TH/883B vs AD534LH |
MPY534JH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | AD534TH/883B vs MPY534JH |
MPY534KH3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534TH/883B vs MPY534KH3 |
MPY534TH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534TH/883B vs MPY534TH1 |