-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Internally Trimmed Precision IC Multiplier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG MULTIPLIER, 14 Pin, Ceramic, DIP | 2 |
|
$144.6660 / $152.2800 | Buy Now |
|
Rochester Electronics | AD534K - Internally Trimmed Precision Multiplier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1155 |
|
$58.2800 / $68.5700 | Buy Now |
|
ComSIT USA | INTERNALLY TRIMMED PRECISION IC MULTIPLIER Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14 RoHS: Not Compliant | Europe - 5 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$50.0000 / $76.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD534KD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD534KD
Analog Devices Inc
Internally Trimmed Precision IC Multiplier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD534KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD534KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD534LD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534KD vs AD534LD |
MPY534KD2 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534KD vs MPY534KD2 |
AD534SD/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534KD vs AD534SD/883B |
MPY534KD | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534KD vs MPY534KD |
AD534JD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534KD vs AD534JD |
5962-9053701VCX | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Analog Computational Function | Analog Devices Inc | AD534KD vs 5962-9053701VCX |
5962-9053701VCA | Aerospace Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534KD vs 5962-9053701VCA |
MPY534LD | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14 | Burr-Brown Corp | AD534KD vs MPY534LD |
AD534LDZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534KD vs AD534LDZ |
MPY534LD1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534KD vs MPY534LD1 |