-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1482
|
Newark | Ferrite Chip Bead, 1608, 0.05 Ohm, 1.5A Rohs Compliant: Yes |Tdk MMZ1608R300ATD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6438 |
|
$0.0340 / $0.0630 | Buy Now |
DISTI #
95X9799
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 1500Ma, 30 , 50M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1608R300ATD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608R300ATD25CT-ND
|
DigiKey | FERRITE BEAD 30 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14212 In Stock |
|
$0.0183 / $0.1000 | Buy Now |
DISTI #
MMZ1608R300ATD25
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 30 Ohm, 1.5 A, 50 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608R300ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 | Buy Now |
DISTI #
810-MMZ1608R300ATD25
|
Mouser Electronics | Ferrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200 RoHS: Compliant | 10920 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V72:2272_06596247
|
Arrow Electronics | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1248 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1248 |
|
$0.0179 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0173 | Buy Now |
DISTI #
66715879
|
Verical | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1248 Package Multiple: 1 Date Code: 2240 | Americas - 1248 |
|
$0.0176 | Buy Now |
DISTI #
MMZ1608R300ATD25
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 30 Ohm, 1.5 A, 50 Milliohm, � 25% (Alt: MMZ1608R300ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001483130
|
Chip1Stop | Ferrite Beads RoHS: Compliant pbFree: Yes | 1248 |
|
$0.0188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608R300ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608R300ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608R300ATD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608R300ATD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608Y300BT | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608R300ATD25 vs MMZ1608Y300BT |
LAMGL160808T151RD | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | MMZ1608R300ATD25 vs LAMGL160808T151RD |
MMZ1608Y150B | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608R300ATD25 vs MMZ1608Y150B |
HPZ1608D221-1R5TF | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608R300ATD25 vs HPZ1608D221-1R5TF |
MI0603K300R-10 | Data Line Filter, 1 FUNCTIONS, 1.5 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | MMZ1608R300ATD25 vs MI0603K300R-10 |
CB1608PK121T | Ferrite Chip, 1 Function(s), 1.5A, | Samwha Electronics | MMZ1608R300ATD25 vs CB1608PK121T |
MMZ1608R150ATA00 | Ferrite Chip, 1 Function(s), 1.5A, | TDK Corporation | MMZ1608R300ATD25 vs MMZ1608R150ATA00 |
MMZ1608R300A | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608R300ATD25 vs MMZ1608R300A |
MMZ1608R150ATD25 | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608R300ATD25 vs MMZ1608R150ATD25 |
MMZ1608Y300BTD25 | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608R300ATD25 vs MMZ1608Y300BTD25 |