Part Details for MMZ1608Y150B by TDK Corporation
Overview of MMZ1608Y150B by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMZ1608Y150B
MMZ1608Y150B CAD Models
MMZ1608Y150B Part Data Attributes
|
MMZ1608Y150B
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608Y150B
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 15 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |
Alternate Parts for MMZ1608Y150B
This table gives cross-reference parts and alternative options found for MMZ1608Y150B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608Y150B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608R300A | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608Y150B vs MMZ1608R300A |
MMZ1608Y300BTA00 | Ferrite Chip, 1 Function(s), 1.5A, | TDK Corporation | MMZ1608Y150B vs MMZ1608Y300BTA00 |
MMZ1608R150A | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608Y150B vs MMZ1608R150A |
MMZ1608R150AT | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608Y150B vs MMZ1608R150AT |
MMZ1608Y300BTD25 | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608Y150B vs MMZ1608Y300BTD25 |
BLM18PG181SN1D | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608Y150B vs BLM18PG181SN1D |
MI0603K300R-10 | Data Line Filter, 1 FUNCTIONS, 1.5 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | MMZ1608Y150B vs MI0603K300R-10 |
SHH-1S1608-100JL | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1608Y150B vs SHH-1S1608-100JL |
MMZ1608R300AT | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608Y150B vs MMZ1608R300AT |
MMZ1608R300ATD25 | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608Y150B vs MMZ1608R300ATD25 |