MMZ1608R300ATD25
vs
MI0603K300R-10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
LAIRD TECHNOLOGIES INC
|
Package Description |
EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
AEC-Q200
|
|
Construction |
Chip Bead
|
Chip Bead
|
DC Resistance-Max |
0.05 Ω
|
0.09 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
30 OHM Ω
|
30 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR
|
Rated Current |
1.5 A
|
1.5 A
|
Screening Level |
AEC-Q200
|
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Case Code |
|
0603
|
Frequency-Max |
|
1000 MHz
|
Frequency-Min |
|
25 MHz
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare MMZ1608R300ATD25 with alternatives
Compare MI0603K300R-10 with alternatives