Part Details for NCB-H1206B601TR150F by NIC Components Corp
Overview of NCB-H1206B601TR150F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB-H1206B601TR150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB-H1206B601TR150
|
Avnet Americas | High Current Ferrite Chip Beads - Tape and Reel (Alt: NCB-H1206B601TR150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0140 / $0.0157 | Buy Now |
DISTI #
54685620
|
Verical | High Current Ferrite Chip Beads Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0226 | Buy Now |
DISTI #
NCB-H1206B601TR150
|
Avnet Americas | High Current Ferrite Chip Beads - Tape and Reel (Alt: NCB-H1206B601TR150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0140 / $0.0157 | Buy Now |
Part Details for NCB-H1206B601TR150F
NCB-H1206B601TR150F CAD Models
NCB-H1206B601TR150F Part Data Attributes:
|
NCB-H1206B601TR150F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H1206B601TR150F
NIC Components Corp
Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 1.5 A | |
Width | 1.6 mm |