Part Details for FBH100505T-600Y-S by Cal-Chip Electronics
Overview of FBH100505T-600Y-S by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FBH100505T-600Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBH100505T-600Y-STR-ND
|
DigiKey | FERRITE BEAD 60 OHM 0402 1LN Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.0095 / $0.0100 | Buy Now |
DISTI #
4713-FBH100505T-600Y-SCT-ND
|
DigiKey | FB HI 0402 60 OHM 1.5A .075DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0117 / $0.1000 | Buy Now |
|
South Electronics | FBH100505T-600Y-S | 100000 |
|
RFQ |
Part Details for FBH100505T-600Y-S
FBH100505T-600Y-S CAD Models
FBH100505T-600Y-S Part Data Attributes:
|
FBH100505T-600Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBH100505T-600Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.075 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |
Alternate Parts for FBH100505T-600Y-S
This table gives cross-reference parts and alternative options found for FBH100505T-600Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBH100505T-600Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABPY00100505600Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | FBH100505T-600Y-S vs ABPY00100505600Y00 |