Part Details for HPZ1608D221-1R5TF by Sunlord
Overview of HPZ1608D221-1R5TF by Sunlord
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPZ1608D221-1R5TF
HPZ1608D221-1R5TF CAD Models
HPZ1608D221-1R5TF Part Data Attributes:
|
HPZ1608D221-1R5TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
HPZ1608D221-1R5TF
Sunlord
Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SUNLORD | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for HPZ1608D221-1R5TF
This table gives cross-reference parts and alternative options found for HPZ1608D221-1R5TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPZ1608D221-1R5TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACML-0805-36-T | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | HPZ1608D221-1R5TF vs ACML-0805-36-T |
WB321611F601QLT15 | Ferrite Chip, 1 Function(s), 1.5A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | HPZ1608D221-1R5TF vs WB321611F601QLT15 |
FBH100505T-600Y-S | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | Cal-Chip Electronics | HPZ1608D221-1R5TF vs FBH100505T-600Y-S |
SHH-1T2012-600JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | HPZ1608D221-1R5TF vs SHH-1T2012-600JB |
ACML-0805-31-T | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | HPZ1608D221-1R5TF vs ACML-0805-31-T |
SHH-1M2012-800JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | HPZ1608D221-1R5TF vs SHH-1M2012-800JB |
ACML-0805-26-T | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | HPZ1608D221-1R5TF vs ACML-0805-26-T |