Part Details for MMBT5551_R1_00001 by PanJit Semiconductor
Overview of MMBT5551_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for MMBT5551_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBT5551R100001
|
Mouser Electronics | Bipolar Transistors - BJT NPNHIGHVOLTAGETRANSISTOR VCE160V IC600mA SOT-23 RoHS: Compliant | 8839 |
|
$0.0210 / $0.2100 | Buy Now |
|
NAC | NPNHIGHVOLTAGETRANSISTOR VCE160V IC600mA SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 2491 |
|
$0.0180 / $0.0200 | Buy Now |
Part Details for MMBT5551_R1_00001
MMBT5551_R1_00001 CAD Models
MMBT5551_R1_00001 Part Data Attributes:
|
MMBT5551_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT5551_R1_00001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBT5551_R1_00001
This table gives cross-reference parts and alternative options found for MMBT5551_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5551_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5551S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMBT5551_R1_00001 vs MMBT5551S62Z |
PMBT5551 | Small Signal Bipolar Transistor | Nexperia | MMBT5551_R1_00001 vs PMBT5551 |
MMBT5551L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMBT5551_R1_00001 vs MMBT5551L99Z |
CMPT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT5551_R1_00001 vs CMPT5551 |
PMBT5551,215 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | MMBT5551_R1_00001 vs PMBT5551,215 |
MMBT5551 | 600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number, 3000-REEL | onsemi | MMBT5551_R1_00001 vs MMBT5551 |
PMBT5551T/R | Small Signal Bipolar Transistor | Nexperia | MMBT5551_R1_00001 vs PMBT5551T/R |
933821840215 | Small Signal Bipolar Transistor | Nexperia | MMBT5551_R1_00001 vs 933821840215 |
CMPT5551TR | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT5551_R1_00001 vs CMPT5551TR |
CMPT5551TR13 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT5551_R1_00001 vs CMPT5551TR13 |