Part Details for MMBT5551/D87Z by Texas Instruments
Overview of MMBT5551/D87Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for MMBT5551/D87Z
MMBT5551/D87Z CAD Models
MMBT5551/D87Z Part Data Attributes
|
MMBT5551/D87Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBT5551/D87Z
Texas Instruments
200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.2 V |
Alternate Parts for MMBT5551/D87Z
This table gives cross-reference parts and alternative options found for MMBT5551/D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5551/D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5551LT3 | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT5551/D87Z vs MMBT5551LT3 |
PMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | MMBT5551/D87Z vs PMBT5551 |
MMBT5551LT1G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT5551/D87Z vs MMBT5551LT1G |
MMBT5551_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT5551/D87Z vs MMBT5551_R2_00001 |
SMMBT5551LT3G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | MMBT5551/D87Z vs SMMBT5551LT3G |
MMBT5551_NL | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT5551/D87Z vs MMBT5551_NL |
PMBT5551,235 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | MMBT5551/D87Z vs PMBT5551,235 |
MMBT5551D87Z | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | Fairchild Semiconductor Corporation | MMBT5551/D87Z vs MMBT5551D87Z |
KST5551MTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | MMBT5551/D87Z vs KST5551MTF |
CMPT5551BK | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT5551/D87Z vs CMPT5551BK |