Part Details for 933821840215 by Nexperia
Overview of 933821840215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 933821840215
933821840215 CAD Models
933821840215 Part Data Attributes
|
933821840215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933821840215
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 933821840215
This table gives cross-reference parts and alternative options found for 933821840215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933821840215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5551LT3 | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | 933821840215 vs MMBT5551LT3 |
PMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | 933821840215 vs PMBT5551 |
MMBT5551LT1G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | 933821840215 vs MMBT5551LT1G |
MMBT5551_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 933821840215 vs MMBT5551_R2_00001 |
SMMBT5551LT3G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | 933821840215 vs SMMBT5551LT3G |
MMBT5551_NL | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 933821840215 vs MMBT5551_NL |
PMBT5551,235 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | 933821840215 vs PMBT5551,235 |
MMBT5551D87Z | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | Fairchild Semiconductor Corporation | 933821840215 vs MMBT5551D87Z |
KST5551MTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | 933821840215 vs KST5551MTF |
CMPT5551BK | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | 933821840215 vs CMPT5551BK |