MMBT5551_R1_00001 vs MMBT5551L99Z feature comparison

MMBT5551_R1_00001 PanJit Semiconductor

Buy Now Datasheet

MMBT5551L99Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 0.6 A 0.2 A
Collector-Emitter Voltage-Max 160 V 160 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PDSO-G3
Qualification Status Not Qualified
Transistor Application AMPLIFIER

Compare MMBT5551_R1_00001 with alternatives

Compare MMBT5551L99Z with alternatives