Part Details for NSVMMBT5551M3T5G by onsemi
Overview of NSVMMBT5551M3T5G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVMMBT5551M3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0588
|
Newark | High Voltage Npn Bipolar Transistor/ Reel |Onsemi NSVMMBT5551M3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
488-NSVMMBT5551M3T5GCT-ND
|
DigiKey | TRANS NPN 160V 0.06A SOT723 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7000 In Stock |
|
$0.0361 / $0.3600 | Buy Now |
DISTI #
NSVMMBT5551M3T5G
|
Avnet Americas | Trans GP BJT NPN 160V 0.06A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSVMMBT5551M3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
863-NSVMMBT5551M3T5G
|
Mouser Electronics | Bipolar Transistors - BJT SOT-723 GP NPN TRANS RoHS: Compliant | 2000 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | MMBT5551M3 Series 160 V 60 mA SMT NPN High Voltage Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0384 | Buy Now |
|
Future Electronics | MMBT5551M3 Series 160 V 60 mA SMT NPN High Voltage Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0384 | Buy Now |
DISTI #
NSVMMBT5551M3T5G
|
Avnet Silica | (Alt: NSVMMBT5551M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NSVMMBT5551M3T5G
NSVMMBT5551M3T5G CAD Models
NSVMMBT5551M3T5G Part Data Attributes
|
NSVMMBT5551M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBT5551M3T5G
onsemi
High Voltage NPN Bipolar Transistor, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 631AA, 3 PIN | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.06 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NSVMMBT5551M3T5G
This table gives cross-reference parts and alternative options found for NSVMMBT5551M3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVMMBT5551M3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5551LT3 | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | NSVMMBT5551M3T5G vs MMBT5551LT3 |
PMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | NSVMMBT5551M3T5G vs PMBT5551 |
MMBT5551LT1G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NSVMMBT5551M3T5G vs MMBT5551LT1G |
MMBT5551_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | NSVMMBT5551M3T5G vs MMBT5551_R2_00001 |
SMMBT5551LT3G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | NSVMMBT5551M3T5G vs SMMBT5551LT3G |
MMBT5551_NL | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | NSVMMBT5551M3T5G vs MMBT5551_NL |
PMBT5551,235 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | NSVMMBT5551M3T5G vs PMBT5551,235 |
MMBT5551D87Z | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | Fairchild Semiconductor Corporation | NSVMMBT5551M3T5G vs MMBT5551D87Z |
KST5551MTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | NSVMMBT5551M3T5G vs KST5551MTF |
CMPT5551BK | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | NSVMMBT5551M3T5G vs CMPT5551BK |