Part Details for MMBT5551/L99Z by Texas Instruments
Overview of MMBT5551/L99Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for MMBT5551/L99Z
MMBT5551/L99Z CAD Models
MMBT5551/L99Z Part Data Attributes:
|
MMBT5551/L99Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBT5551/L99Z
Texas Instruments
200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.2 V |
Alternate Parts for MMBT5551/L99Z
This table gives cross-reference parts and alternative options found for MMBT5551/L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5551/L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5551S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMBT5551/L99Z vs MMBT5551S62Z |
PMBT5551 | Small Signal Bipolar Transistor | Nexperia | MMBT5551/L99Z vs PMBT5551 |
MMBT5551L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMBT5551/L99Z vs MMBT5551L99Z |
CMPT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT5551/L99Z vs CMPT5551 |
PMBT5551,215 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | MMBT5551/L99Z vs PMBT5551,215 |
MMBT5551 | 600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number, 3000-REEL | onsemi | MMBT5551/L99Z vs MMBT5551 |
PMBT5551T/R | Small Signal Bipolar Transistor | Nexperia | MMBT5551/L99Z vs PMBT5551T/R |
933821840215 | Small Signal Bipolar Transistor | Nexperia | MMBT5551/L99Z vs 933821840215 |
CMPT5551TR | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT5551/L99Z vs CMPT5551TR |
CMPT5551TR13 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT5551/L99Z vs CMPT5551TR13 |