Datasheets
MM74HC164J by:

HC/UH SERIES, 1-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14

Part Details for MM74HC164J by Texas Instruments

Overview of MM74HC164J by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Part Details for MM74HC164J

MM74HC164J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HC164J Part Data Attributes

MM74HC164J Texas Instruments
Buy Now Datasheet
Compare Parts:
MM74HC164J Texas Instruments HC/UH SERIES, 1-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction RIGHT
Family HC/UH
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT
Number of Bits 8
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 218 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 24 MHz

Alternate Parts for MM74HC164J

This table gives cross-reference parts and alternative options found for MM74HC164J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC164J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD54HC164F3A Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, Harris Semiconductor MM74HC164J vs CD54HC164F3A
DV74HC164N Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors MM74HC164J vs DV74HC164N
74HC164N,652 74HC164N NXP Semiconductors MM74HC164J vs 74HC164N,652
74HC164N HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC-501-14, SOT27-1, DIP-14 NXP Semiconductors MM74HC164J vs 74HC164N
M74HC164B1R HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 STMicroelectronics MM74HC164J vs M74HC164B1R
5962-8416201VCX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments MM74HC164J vs 5962-8416201VCX
CD54HC164F3A Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 Rochester Electronics LLC MM74HC164J vs CD54HC164F3A
SNJ54HC164J 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 Texas Instruments MM74HC164J vs SNJ54HC164J
CD74HC164EX Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 Harris Semiconductor MM74HC164J vs CD74HC164EX
MM74HC164J IC HC/UH SERIES, 1-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Shift Register National Semiconductor Corporation MM74HC164J vs MM74HC164J
Part Number Description Manufacturer Compare
74HC164DB Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 Nexperia MM74HC164J vs 74HC164DB
TC74HC165AF-TP2EL IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components MM74HC164J vs TC74HC165AF-TP2EL
SN74HC166N-00 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 Texas Instruments MM74HC164J vs SN74HC166N-00
CD74HCT165EE4 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125 Texas Instruments MM74HC164J vs CD74HCT165EE4
5962-8416201VCX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments MM74HC164J vs 5962-8416201VCX
TC74HCT164AP IC HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Shift Register Toshiba America Electronic Components MM74HC164J vs TC74HCT164AP
CD54HC165F3A Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16, Harris Semiconductor MM74HC164J vs CD54HC165F3A
SN74HC165DBRE4 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments MM74HC164J vs SN74HC165DBRE4
SN74HC164NSRG4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments MM74HC164J vs SN74HC164NSRG4
CD74HCT164EE4 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 Texas Instruments MM74HC164J vs CD74HCT164EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC164J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC164J by Texas Instruments

  • Please alert me when MM74HC164J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HC164J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC164J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HC164J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC164J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC164J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: