Part Details for 74HC164N,652 by NXP Semiconductors
Overview of 74HC164N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74HC164N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC164N - Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 274640 |
|
$0.2479 / $0.2917 | Buy Now |
Part Details for 74HC164N,652
74HC164N,652 CAD Models
74HC164N,652 Part Data Attributes
|
74HC164N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC164N,652
NXP Semiconductors
74HC164N
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-001, SC-501-14, SOT27-1, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC164N,652
This table gives cross-reference parts and alternative options found for 74HC164N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC164N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC164F3A | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, | Harris Semiconductor | 74HC164N,652 vs CD54HC164F3A |
DV74HC164N | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | 74HC164N,652 vs DV74HC164N |
74HC164N | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC-501-14, SOT27-1, DIP-14 | NXP Semiconductors | 74HC164N,652 vs 74HC164N |
M74HC164B1R | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 74HC164N,652 vs M74HC164B1R |
5962-8416201VCX | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74HC164N,652 vs 5962-8416201VCX |
CD54HC164F3A | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Rochester Electronics LLC | 74HC164N,652 vs CD54HC164F3A |
SNJ54HC164J | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | Texas Instruments | 74HC164N,652 vs SNJ54HC164J |
CD74HC164EX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | Harris Semiconductor | 74HC164N,652 vs CD74HC164EX |
MM74HC164J | IC HC/UH SERIES, 1-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Shift Register | National Semiconductor Corporation | 74HC164N,652 vs MM74HC164J |
M54HC164D | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74HC164N,652 vs M54HC164D |