Part Details for TC74HCT164AP by Toshiba America Electronic Components
Overview of TC74HCT164AP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HCT164AP
TC74HCT164AP CAD Models
TC74HCT164AP Part Data Attributes:
|
TC74HCT164AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT164AP
Toshiba America Electronic Components
IC HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Shift Register
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 26000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
Alternate Parts for TC74HCT164AP
This table gives cross-reference parts and alternative options found for TC74HCT164AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT164AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8970401CX | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TC74HCT164AP vs 5962-8970401CX |
CD54HCT164F | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | TC74HCT164AP vs CD54HCT164F |
MM74HCT164N_NL | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | TC74HCT164AP vs MM74HCT164N_NL |
CD54HCT164F3A | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 | Texas Instruments | TC74HCT164AP vs CD54HCT164F3A |
HCTS164DMSH | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Intersil Corporation | TC74HCT164AP vs HCTS164DMSH |
74HCT164NB | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | TC74HCT164AP vs 74HCT164NB |
CD74HCT164E | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | TC74HCT164AP vs CD74HCT164E |
CD74HCT164EX | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | Harris Semiconductor | TC74HCT164AP vs CD74HCT164EX |
5962-8970401CA | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | TC74HCT164AP vs 5962-8970401CA |
HCTS164DMSH | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | TC74HCT164AP vs HCTS164DMSH |