Filter Your Search
1 - 4 of 4 results
|
MM74HC164J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 218 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
MM74HC164J
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 218 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
MM74HC164J/A+
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
MM74HC164J/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | 8 | NO | DIP | CMOS | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |