Logic
CD74HCT165EE4
Texas Instruments
Description: High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125

Overview of CD74HCT165EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74HCT165EE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16 78
  • 1 $0.4200
  • 13 $0.3500
  • 58 $0.2800
$0.2800 / $0.4200 Buy Now

CAD Models for CD74HCT165EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT165EE4 by Texas Instruments

CD74HCT165EE4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
Family
HCT
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
18000000 Hz
Max I(ol)
0.004 A
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
50 ns
Propagation Delay (tpd)
60 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.35 mm
fmax-Min
18 MHz
Want to compare parts?
  1. CD74HCT165EE4
    Texas Instruments
    High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125
    VS

Alternate Parts for CD74HCT165EE4

This table gives cross-reference parts and alternative options found for CD74HCT165EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT165EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933670030652 HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, SOT-38-1, DIP-16 NXP Semiconductors CD74HCT165EE4 vs 933670030652
5962-8685501EX Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor CD74HCT165EE4 vs 5962-8685501EX
M74HCT165B1R HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD74HCT165EE4 vs M74HCT165B1R
5962-8685501EA Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor CD74HCT165EE4 vs 5962-8685501EA
74HCT165N,652 74HCT165N NXP Semiconductors CD74HCT165EE4 vs 74HCT165N,652
5962-8685501EX IC,SHIFT REGISTER,HCT-CMOS,DIP,16PIN,CERAMIC Texas Instruments CD74HCT165EE4 vs 5962-8685501EX
74HCT165N HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 NXP Semiconductors CD74HCT165EE4 vs 74HCT165N
5962-8685501EA High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-CDIP -55 to 125 Texas Instruments CD74HCT165EE4 vs 5962-8685501EA
M54HCT165F1R HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD74HCT165EE4 vs M54HCT165F1R
CD54HCT165F/3 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 Harris Semiconductor CD74HCT165EE4 vs CD54HCT165F/3
Part Number Description Manufacturer Compare
74HC164DB Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 Nexperia CD74HCT165EE4 vs 74HC164DB
TC74HC165AF-TP2EL IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components CD74HCT165EE4 vs TC74HC165AF-TP2EL
SN74HC166N-00 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 Texas Instruments CD74HCT165EE4 vs SN74HC166N-00
5962-8416201VCX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74HCT165EE4 vs 5962-8416201VCX
TC74HCT164AP IC HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Shift Register Toshiba America Electronic Components CD74HCT165EE4 vs TC74HCT164AP
CD54HC165F3A Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16, Harris Semiconductor CD74HCT165EE4 vs CD54HC165F3A
SN74HC165DBRE4 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments CD74HCT165EE4 vs SN74HC165DBRE4
SN74HC164NSRG4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments CD74HCT165EE4 vs SN74HC164NSRG4
CD74HCT164EE4 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 Texas Instruments CD74HCT165EE4 vs CD74HCT164EE4
5962-8416201VCA 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 Texas Instruments CD74HCT165EE4 vs 5962-8416201VCA

Related Parts for CD74HCT165EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT165EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT165EE4 by Texas Instruments

  • Please alert me when CD74HCT165EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HCT165EE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT165EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HCT165EE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT165EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT165EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: