Part Details for CD54HC165F3A by Harris Semiconductor
Overview of CD54HC165F3A by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54HC165F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$3.9200 / $7.8400 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 114 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 25 |
|
$6.6248 / $9.9372 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 20 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 161 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 15 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for CD54HC165F3A
CD54HC165F3A CAD Models
CD54HC165F3A Part Data Attributes
|
CD54HC165F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC165F3A
Harris Semiconductor
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD54HC165F3A
This table gives cross-reference parts and alternative options found for CD54HC165F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC165F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC165NB | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | NXP Semiconductors | CD54HC165F3A vs 74HC165NB |
SNJ54HC165J | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | CD54HC165F3A vs SNJ54HC165J |
DV74HC165N | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD54HC165F3A vs DV74HC165N |
MM74HC165N | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD54HC165F3A vs MM74HC165N |
MC74HC165ND | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | CD54HC165F3A vs MC74HC165ND |
SN54HC165J | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | CD54HC165F3A vs SN54HC165J |
CD54HC165F3A | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-CDIP -55 to 125 | Texas Instruments | CD54HC165F3A vs CD54HC165F3A |
CD74HC165EX | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16 | Harris Semiconductor | CD54HC165F3A vs CD74HC165EX |
74HC165N,652 | 74HC165N | NXP Semiconductors | CD54HC165F3A vs 74HC165N,652 |
SN74HC165N3 | 8-Bit Parallel-Load Shift Registers 16-PDIP -40 to 125 | Texas Instruments | CD54HC165F3A vs SN74HC165N3 |