MCT6 vs WPPC-D21068EH feature comparison

MCT6 Temic Semiconductors

Buy Now Datasheet

WPPC-D21068EH World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS WORLD PRODUCTS INC
Package Description PLASTIC, DIP-6 DIP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 60 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 120% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 2800 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.40.80.00

Compare MCT6 with alternatives

Compare WPPC-D21068EH with alternatives