Filter Your Search
1 - 10 of 236 results
|
MCT62S
Fairchild Semiconductor Corporation
|
$0.2560 | Yes | Yes | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8 | 8LD,MDIP,.300" WIDE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||
|
MCT62
Fairchild Semiconductor Corporation
|
$0.2560 | Yes | Transferred | 60 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | DIP-16 | |||||||||||||||||
|
MCT62H
Vishay Intertechnologies
|
$0.3334 | Yes | End Of Life | 60 mA | NO | THROUGH HOLE MOUNT | 5 kV | 200 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay | |||||||||||||
|
MCT6X
Isocom Components
|
$0.4019 | Yes | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 20 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom | ||||||||
|
MCT62H
Vishay Semiconductors
|
$0.4328 | Obsolete | 60 mA | 5 kV | 200 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | VISHAY TELEFUNKEN | unknown | Transistor Outputs | DIP-8 | Vishay | |||||||||||||||||||
|
MCT6S
onsemi
|
$0.4483 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 20 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 20 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | ONSEMI | 709AF | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||||
|
MCT62
onsemi
|
$0.4621 | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 25 µs | e3 | 100 °C | -55 °C | 2 | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | Transistor Outputs | DIP-16 | onsemi | ||||||
|
MCT61S
onsemi
|
$0.4963 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | ONSEMI | 709AF | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||||
|
MCT6
onsemi
|
$0.5008 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 20 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 400 mW | 15 µs | e3 | 100 °C | -55 °C | 2 | TUBE | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | Transistor Outputs | DIP-16 | onsemi | ||||||
|
MCT62S
onsemi
|
$0.5082 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | ONSEMI | 709AF | compliant | 8541.40.80.00 | Transistor Outputs | onsemi |