-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4494
|
Newark | Adc, 22Bit, 13.75Sps, , Soic-8, Resolution (Bits):22Bit, Sampling Rate:13.75Sps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP3551-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4447 |
|
$3.0000 / $3.9500 | Buy Now |
DISTI #
MCP3551-E/SN-ND
|
DigiKey | IC ADC 22BIT SIGMA-DELTA 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1828 In Stock |
|
$2.8800 / $3.8000 | Buy Now |
DISTI #
MCP3551-E/SN
|
Avnet Americas | ADC Single Delta-Sigma 14sps 22-bit Serial Microwire/SPI 8-Pin NSOIC Tube - Rail/Tube (Alt: MCP3551-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8800 / $3.8000 | Buy Now |
DISTI #
579-MCP3551-E/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 22-bit ADC RoHS: Compliant | 16643 |
|
$2.7500 / $3.5600 | Buy Now |
DISTI #
E54:1762_00013390
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Date Code: 2331 | Europe - 100 |
|
$3.3712 | Buy Now |
DISTI #
V99:2348_06445715
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 | Americas - 96 |
|
$3.2890 / $3.3750 | Buy Now |
DISTI #
MCP3551-E/SN
|
Microchip Technology Inc | 15 HZ, 90DB REJECTION BTW 49 & 61 HZ (PRODUCT DIE), Projected EOL: 2034-09-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7500 / $3.8000 | Buy Now |
DISTI #
70046149
|
RS | Microchip MCP3551-E/SN, 21.9 bit Serial ADC, Differential Input, 8-Pin SOIC | Microchip Technology Inc. MCP3551-E/SN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $4.3400 | RFQ |
|
Future Electronics | Single Channel SPI Interface 5.5 V 14 bps 22-Bit A/D Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Tube | 100Tube |
|
$2.8300 / $3.0400 | Buy Now |
|
Onlinecomponents.com | ADC - 22 bit - 13.75 SPS - Differential - Serial - Single - 2.7 V - 8-Pin. RoHS: Compliant |
1175 In Stock |
|
$2.4800 / $3.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3551-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3551-E/SN
Microchip Technology Inc
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 73457.3 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 22 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02816 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP3551-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3551-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3551T-E/SN | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3551-E/SN vs MCP3551T-E/SN |