-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6157
|
Newark | Adc, 18Bit, 3.75Sps, -40 To 125Deg C, Resolution (Bits):18Bit, Sampling Rate:3.75Sps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Microchip MCP3421A2T-E/CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 525 |
|
$2.4400 / $3.2300 | Buy Now |
DISTI #
77M2563
|
Newark | Ic, a/D Converter, single,18-Bit, tsop,6Pin Rohs Compliant: Yes |Microchip MCP3421A2T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 | Buy Now |
DISTI #
41AH8473
|
Newark | Adc, 18Bit, 3.75Sps, -40 To 125Deg C, Resolution (Bits):18Bit, Sampling Rate:3.75Sps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP3421A2T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3000 | Buy Now |
DISTI #
MCP3421A2T-E/CHCT-ND
|
DigiKey | IC ADC 18BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2991 In Stock |
|
$2.3500 / $3.1100 | Buy Now |
DISTI #
MCP3421A2T-E/CH
|
Avnet Americas | ADC Single Delta-Sigma 3.75sps 18-bit Serial 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP3421A2T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $3.1100 | Buy Now |
DISTI #
579-MCP3421A2T-E/CH
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B delta-sigma ADC Sngl Ch 4sps RoHS: Compliant | 13606 |
|
$2.2900 / $2.9300 | Buy Now |
DISTI #
V72:2272_06445576
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 Container: Cut Strips | Americas - 2874 |
|
$2.5650 / $2.6090 | Buy Now |
DISTI #
MCP3421A2T-E/CH
|
Microchip Technology Inc | 18-bit delta-sigma ADC, single channel, 4sps, Projected EOL: 2034-09-20 RoHS: Compliant pbFree: Yes |
2406 Alternates Available |
|
$2.2600 / $3.1100 | Buy Now |
DISTI #
70047179
|
RS | Microchip MCP3421A2T-E/CH, 18 bit Serial ADC, Differential Input, 6-Pin SOT-23 | Microchip Technology Inc. MCP3421A2T-E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 / $3.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3421A2T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3421A2T-E/CH
Microchip Technology Inc
1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00024 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP3421A2T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3421A2T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3421A6T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A2T-E/CH vs MCP3421A6T-E/CH |
MCP3421A2T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A2T-E/CH vs MCP3421A2T-E/OT |
MCP3421A5T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A2T-E/CH vs MCP3421A5T-E/CH |
MCP3421A1T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A2T-E/CH vs MCP3421A1T-E/CH |
MCP3421A7T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A2T-E/CH vs MCP3421A7T-E/CH |
MCP3421A0T-E/CHVAO | ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO6 | Microchip Technology Inc | MCP3421A2T-E/CH vs MCP3421A0T-E/CHVAO |
MCP3421A6T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A2T-E/CH vs MCP3421A6T-E/OT |
MCP3551-E/SN | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3421A2T-E/CH vs MCP3551-E/SN |
MCP3551T-E/MS | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3421A2T-E/CH vs MCP3551T-E/MS |
MCP3421A1T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A2T-E/CH vs MCP3421A1T-E/OT |